SN65DSI83TPAPRQ1 | |
---|---|
DigiKey Part Number | 296-45224-2-ND - Tape & Reel (TR) 296-45224-1-ND - Cut Tape (CT) 296-45224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65DSI83TPAPRQ1 |
Description | IC INTFACE SPECIALIZED 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Interface 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SN65DSI83TPAPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Interface | Serial | |
Voltage - Supply | 1.65V ~ 1.95V | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.35000 | ¥72.35 |
10 | ¥65.34900 | ¥653.49 |
25 | ¥62.31040 | ¥1,557.76 |
100 | ¥54.10340 | ¥5,410.34 |
250 | ¥51.67176 | ¥12,917.94 |
500 | ¥47.11272 | ¥23,556.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥41.03359 | ¥41,033.59 |
2,000 | ¥39.51383 | ¥79,027.66 |