0500798000 | |
---|---|
DigiKey Part Number | WM1142TR-ND - Tape & Reel (TR) WM1142CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0500798000 |
Description | CONN SOCKET 26-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0500798000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.35060 | ¥35.06 |
1,000 | ¥0.29416 | ¥294.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25,000 | ¥0.13586 | ¥3,396.50 |
50,000 | ¥0.12649 | ¥6,324.50 |