0510210300 | |
---|---|
DigiKey Part Number | WM1721-ND |
Manufacturer | |
Manufacturer Product Number | 0510210300 |
Description | CONN RCPT HSG 3POS 1.25MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0510210300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBTP) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.34600 | ¥13.46 |
100 | ¥0.96880 | ¥96.88 |
2,000 | ¥0.71610 | ¥1,432.20 |
4,000 | ¥0.69502 | ¥2,780.08 |