0500588100 | |
---|---|
DigiKey Part Number | WM5025-ND |
Manufacturer | |
Manufacturer Product Number | 0500588100 |
Description | CONN SOCKET 28-32AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0500588100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.94600 | ¥19.46 |
100 | ¥1.42440 | ¥142.44 |
1,000 | ¥1.13328 | ¥1,133.28 |
3,000 | ¥1.03616 | ¥3,108.48 |