BAT54SW-7-F | |
---|---|
DigiKey Part Number | BAT54SW-FDITR-ND - Tape & Reel (TR) BAT54SW-FDICT-ND - Cut Tape (CT) BAT54SW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54SW-7-F |
Description | DIODE ARR SCHOT 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54SW-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.41200 | ¥14.12 |
100 | ¥0.69040 | ¥69.04 |
500 | ¥0.57584 | ¥287.92 |
1,000 | ¥0.40006 | ¥400.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.34673 | ¥1,040.19 |
6,000 | ¥0.32162 | ¥1,929.72 |
9,000 | ¥0.26671 | ¥2,400.39 |
30,000 | ¥0.26201 | ¥7,860.30 |
75,000 | ¥0.23533 | ¥17,649.75 |
150,000 | ¥0.20396 | ¥30,594.00 |