LT6003IDC#TRMPBF | |
---|---|
DigiKey Part Number | 505-LT6003IDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6003IDC#TRMPBFCT-ND - Cut Tape (CT) 505-LT6003IDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6003IDC#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT 4DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 4-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT6003IDC#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0013V/µs | |
Gain Bandwidth Product | 3 kHz | |
Current - Input Bias | 40 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 1.25µA | |
Current - Output / Channel | 9 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFSFN Exposed Pad | |
Supplier Device Package | 4-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.82000 | ¥22.82 |
10 | ¥20.52500 | ¥205.25 |
25 | ¥19.40160 | ¥485.04 |
100 | ¥16.81610 | ¥1,681.61 |
250 | ¥15.95364 | ¥3,988.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.31510 | ¥7,157.55 |
1,000 | ¥12.07301 | ¥12,073.01 |
2,500 | ¥11.46936 | ¥28,673.40 |
5,000 | ¥11.03818 | ¥55,190.90 |