R3200K001B-TR | |
---|---|
DigiKey Part Number | 2129-R3200K001B-TR-ND - Tape & Reel (TR) 2129-R3200K001B-CT-ND - Cut Tape (CT) 2129-R3200K001B-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R3200K001B-TR |
Description | IC SUPERVISOR 1 CHAN DFN 2020-8B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel DFN(PL)2020-8B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Reset Timer | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | - | |
Output | Open Drain, Push-Pull | |
Reset | Active Low | |
Reset Timeout | 6.75s Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | DFN(PL)2020-8B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.32800 | ¥53.28 |
25 | ¥5.06040 | ¥126.51 |
100 | ¥4.15580 | ¥415.58 |
250 | ¥3.88488 | ¥971.22 |
500 | ¥3.43334 | ¥1,716.67 |
1,000 | ¥3.18130 | ¥3,181.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.18130 | ¥15,906.50 |