MGFS152405 | |
---|---|
DigiKey Part Number | 1776-1337-ND |
Manufacturer | |
Manufacturer Product Number | MGFS152405 |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGFS152405 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥372.40000 | ¥372.40 |
5 | ¥369.49000 | ¥1,847.45 |
10 | ¥366.58400 | ¥3,665.84 |
25 | ¥354.94920 | ¥8,873.73 |
50 | ¥337.49360 | ¥16,874.68 |
100 | ¥314.21710 | ¥31,421.71 |
250 | ¥309.56252 | ¥77,390.63 |