Cosel USA, Inc. DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Grade | Qualification | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
307 In Stock | 1 : ¥115.51000 Tray | Tray | Active | Isolated Module | 1 | 18V | 36V | 15V | - | - | - | 100mA | - | 500 V | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 77% | - | - | Through Hole | 5-DIP Module | 0.84" L x 0.48" W x 0.26" H (21.4mm x 12.2mm x 6.5mm) | - | - | - | - | |||
293 In Stock | 1 : ¥124.79000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 3.3V | - | - | - | 400mA | - | 500 V | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 70% | - | - | Through Hole | 5-DIP Module | 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) | - | - | - | - | |||
106 In Stock | 1 : ¥124.79000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 300mA | - | 500 V | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 74% | - | - | Through Hole | 5-DIP Module | 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) | - | - | - | - | |||
427 In Stock | 1 : ¥141.37000 Box | Box | Active | Isolated Module | 2 | 4.5V | 9V | 15V | -15V | - | - | 100mA, 100mA | - | 500 V | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 76% | - | - | Through Hole | 7-DIP Module | 0.94" L x 0.59" W x 0.26" H (24.0mm x 15.1mm x 6.5mm) | - | - | - | - | |||
266 In Stock | 1 : ¥141.37000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 250mA | - | 500 V | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 81% | - | - | Surface Mount | 6-SMD Module | 0.94" L x 0.59" W x 0.26" H (24.0mm x 15.1mm x 6.5mm) | - | - | - | - | |||
922 In Stock | 1 : ¥349.16000 Box | Box | Active | Isolated Module | 1 | 9V | 18V | 12V | - | - | - | 1.3A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 87% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | - | - | |||
464 In Stock | 1 : ¥349.16000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 1.3A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 89% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | - | - | |||
251 In Stock | 1 : ¥442.18000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 12V | - | - | - | 2.5A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 85°C (With Derating) | 92% | - | - | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | - | - | |||
436 In Stock | 1 : ¥517.30000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 13V | 12V | - | - | - | 2.5A | 30 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 87% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active Low | CE, cURus, DEMKO | - | |||
84 In Stock | 1 : ¥517.30000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 8A | 40 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 91% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | Enable, Active Low | CE, cURus, DEMKO | - | |||
1,138 In Stock | 1 : ¥70.77000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 12V | - | - | - | 130mA | - | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 85% | - | - | Through Hole | 4-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | - | - | - | |||
678 In Stock | 1 : ¥94.41000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 300mA | - | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 80% | - | - | Through Hole | 4-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | - | - | - | |||
588 In Stock | 1 : ¥115.51000 Box | Box | Active | Isolated Module | 2 | 4.5V | 9V | 12V | -12V | - | - | 85mA, 85mA | - | 500 V | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 72% | - | - | Through Hole | 6-DIP Module | 0.84" L x 0.48" W x 0.26" H (21.4mm x 12.2mm x 6.5mm) | - | - | - | - | |||
284 In Stock | 1 : ¥115.51000 Box | Box | Active | Isolated Module | 2 | 4.5V | 9V | 15V | -15V | - | - | 50mA, 50mA | - | 500 V | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 72% | - | - | Through Hole | 6-DIP Module | 0.84" L x 0.48" W x 0.26" H (21.4mm x 12.2mm x 6.5mm) | - | - | - | - | |||
596 In Stock | 1 : ¥124.54000 Box | Box | Active | Isolated Module | 2 | 4.5V | 9V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 1 kV | ITE (Commercial) | - | -40°C ~ 85°C (With Derating) | 82% | - | - | Through Hole | 6-DIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | - | - | - | |||
278 In Stock | 1 : ¥124.54000 Tube | Tube | Active | Isolated Module | 1 | 4.5V | 9V | 5V | - | - | - | 600mA | - | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 82% | - | - | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm) | - | - | - | - | |||
606 In Stock | 1 : ¥124.79000 Tray | Tray | Active | Isolated Module | 2 | 18V | 36V | 15V | -15V | - | - | 50mA, 50mA | - | 500 V | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 73% | - | - | Through Hole | 6-DIP Module | 0.88" L x 0.50" W x 0.28" H (22.4mm x 12.7mm x 7.0mm) | - | - | - | - | |||
341 In Stock | 1 : ¥134.39000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 100mA, 100mA | 3 W | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 82% | - | - | Through Hole | 5-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | - | - | - | |||
567 In Stock | 1 : ¥170.68000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 1.2A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 85% | - | - | Through Hole | 7-SIP Module | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | - | - | |||
198 In Stock | 1 : ¥198.51000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 400mA | 6 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 88% | - | - | Through Hole | 7-SIP Module | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | - | - | |||
276 In Stock | 1 : ¥212.06000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 1.2A | - | 500 V | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 81% | - | - | Through Hole | 6-DIP Module | 1.24" L x 0.71" W x 0.26" H (31.6mm x 18.1mm x 6.5mm) | - | - | - | - | |||
138 In Stock | 1 : ¥224.37000 Box | Box | Active | Isolated Module | 1 | 9V | 18V | 5V | - | - | - | 1.2A | - | 500 V | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 81% | - | - | Through Hole | 6-DIP Module | 1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm) | - | - | - | - | |||
252 In Stock | 1 : ¥271.91000 Tube | Tube | Active | Isolated Module | 1 | 18V | 76V | 12V | - | - | - | 900mA | 11 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 89% | - | - | Through Hole | 7-SIP Module | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | - | - | |||
184 In Stock | 1 : ¥271.91000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 2A | 10 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 88% | - | - | Through Hole | 7-SIP Module | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | - | - | - | |||
1,901 In Stock | 1 : ¥349.16000 Box | Box | Active | Isolated Module | 2 | 18V | 36V | 15V or 30V | -15V | - | - | 500mA, 500mA | - | 1.5 kV | ITE (Commercial) | Bridgeable, Remote On/Off, OCP | -40°C ~ 85°C | 89% | - | - | Through Hole | 6-DIP Module | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | - | - | - | - |