DC DC Converters

Results: 12
Packaging
BoxTube
Voltage - Input (Min)
4.5V9V18V
Voltage - Input (Max)
9V18V36V
Voltage - Output 1
3.3V5V12V15V
Current - Output (Max)
200mA250mA600mA800mA
Efficiency
79%80%82%83%85%86%
Package / Case
4-SIP Module6-DIP Module
Size / Dimension
0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm)2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
MGS3
MGS30505
DC DC CONVERTER 5V
Cosel USA, Inc.
278
In Stock
1 : ¥124.54000
Tube
Tube
Active
Isolated Module
1
4.5V
9V
5V
-
-
600mA
1.5 kV
ITE (Commercial)
OCP
-40°C ~ 85°C (With Derating)
82%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm)
-
MGS3
MGS31215
DC DC CONVERTER 15V
Cosel USA, Inc.
292
In Stock
1 : ¥124.54000
Box
Box
Active
Isolated Module
1
9V
18V
15V
-
-
200mA
1.5 kV
ITE (Commercial)
OCP
-40°C ~ 85°C (With Derating)
85%
Through Hole
4-SIP Module
0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm)
-
MGS3
MGS32405
DC DC CONVERTER 5V
Cosel USA, Inc.
201
In Stock
1 : ¥124.54000
Box
Box
Active
Isolated Module
1
18V
36V
5V
-
-
600mA
1.5 kV
ITE (Commercial)
OCP
-40°C ~ 85°C (With Derating)
82%
Through Hole
4-SIP Module
0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm)
-
MGS3
MGS31205
DC DC CONVERTER 5V
Cosel USA, Inc.
146
In Stock
1 : ¥124.54000
Box
Box
Active
Isolated Module
1
9V
18V
5V
-
-
600mA
1.5 kV
ITE (Commercial)
OCP
-40°C ~ 85°C (With Derating)
83%
Through Hole
4-SIP Module
0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm)
-
MGS3
MGS3243R3
DC DC CONVERTER 3.3V
Cosel USA, Inc.
122
In Stock
1 : ¥124.54000
Box
Box
Active
Isolated Module
1
18V
36V
3.3V
-
-
800mA
1.5 kV
ITE (Commercial)
OCP
-40°C ~ 85°C (With Derating)
80%
Through Hole
4-SIP Module
0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm)
-
MGS3
MGS32415
DC DC CONVERTER 15V
Cosel USA, Inc.
71
In Stock
1 : ¥124.54000
Box
Box
Active
Isolated Module
1
18V
36V
15V
-
-
200mA
1.5 kV
ITE (Commercial)
OCP
-40°C ~ 85°C (With Derating)
85%
Through Hole
4-SIP Module
0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm)
-
MGS3
MGS3053R3
DC DC CONVERTER 3.3V
Cosel USA, Inc.
58
In Stock
1 : ¥124.54000
Box
Box
Active
Isolated Module
1
4.5V
9V
3.3V
-
-
800mA
1.5 kV
ITE (Commercial)
OCP
-40°C ~ 85°C (With Derating)
79%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm)
-
MGS1R5
MGS30512
DC DC CONVERTER 12V
Cosel USA, Inc.
34
In Stock
1 : ¥124.54000
Box
Box
Active
Isolated Module
1
4.5V
9V
12V
-
-
250mA
1.5 kV
ITE (Commercial)
OCP
-40°C ~ 85°C (With Derating)
85%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm)
-
MGS3
MGS31212
DC DC CONVERTER 12V
Cosel USA, Inc.
31
In Stock
1 : ¥124.54000
Tube
Tube
Active
Isolated Module
1
9V
18V
12V
-
-
250mA
1.5 kV
ITE (Commercial)
OCP
-40°C ~ 85°C (With Derating)
86%
Through Hole
4-SIP Module
0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm)
-
MGS3
MGS32412
DC DC CONVERTER 12V
Cosel USA, Inc.
23
In Stock
1 : ¥124.54000
Box
Box
Active
Isolated Module
1
18V
36V
12V
-
-
250mA
1.5 kV
ITE (Commercial)
OCP
-40°C ~ 85°C (With Derating)
85%
Through Hole
4-SIP Module
0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm)
-
MGS3
MGS30515
DC DC CONVERTER 15V
Cosel USA, Inc.
25
In Stock
1 : ¥124.54000
Box
Box
Active
Isolated Module
1
4.5V
9V
15V
-
-
200mA
1.5 kV
ITE (Commercial)
OCP
-40°C ~ 85°C (With Derating)
85%
Through Hole
6-DIP Module
2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm)
-
MGS3
MGS3123R3
DC DC CONVERTER 3.3V
Cosel USA, Inc.
2
In Stock
1 : ¥124.54000
Box
Box
Active
Isolated Module
1
9V
18V
3.3V
-
-
800mA
1.5 kV
ITE (Commercial)
OCP
-40°C ~ 85°C (With Derating)
80%
Through Hole
4-SIP Module
0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm)
-
Showing
of 12

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.