MGS3243R3 | |
---|---|
DigiKey Part Number | 1776-1092-ND |
Manufacturer | |
Manufacturer Product Number | MGS3243R3 |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 800mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGS3243R3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 800mA | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.54000 | ¥124.54 |
5 | ¥123.55800 | ¥617.79 |
10 | ¥122.61300 | ¥1,226.13 |
25 | ¥120.73000 | ¥3,018.25 |
50 | ¥116.95680 | ¥5,847.84 |
100 | ¥105.63880 | ¥10,563.88 |
250 | ¥103.75256 | ¥25,938.14 |
500 | ¥101.86594 | ¥50,932.97 |