SUW1R50512C | |
---|---|
DigiKey Part Number | 1776-1752-ND |
Manufacturer | |
Manufacturer Product Number | SUW1R50512C |
Description | DC DC CONVERTER +/-12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 85mA, 85mA 4.5V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 85mA, 85mA | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 0.84" L x 0.48" W x 0.26" H (21.4mm x 12.2mm x 6.5mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.51000 | ¥115.51 |
5 | ¥114.59200 | ¥572.96 |
10 | ¥113.72200 | ¥1,137.22 |
25 | ¥111.97520 | ¥2,799.38 |
50 | ¥108.47460 | ¥5,423.73 |
100 | ¥97.97740 | ¥9,797.74 |
250 | ¥96.22744 | ¥24,056.86 |
500 | ¥94.47794 | ¥47,238.97 |