MGS1R52405 | |
---|---|
DigiKey Part Number | 1776-1081-ND |
Manufacturer | |
Manufacturer Product Number | MGS1R52405 |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 300mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGS1R52405 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 300mA | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.41000 | ¥94.41 |
5 | ¥93.69000 | ¥468.45 |
10 | ¥92.97600 | ¥929.76 |
25 | ¥91.54280 | ¥2,288.57 |
50 | ¥88.68240 | ¥4,434.12 |
100 | ¥80.09980 | ¥8,009.98 |
250 | ¥78.66932 | ¥19,667.33 |
500 | ¥77.23916 | ¥38,619.58 |