URB2405YMD-15WR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


GAPTEC Electronic
In Stock: 0
Unit Price: ¥291.28000
Datasheet

Similar


GAPTEC Electronic
In Stock: 38
Unit Price: ¥264.77000
Datasheet

Similar


GAPTEC Electronic
In Stock: 87
Unit Price: ¥166.58000
Datasheet

Similar


GAPTEC Electronic
In Stock: 23
Unit Price: ¥166.58000
Datasheet

Similar


GAPTEC Electronic
In Stock: 40
Unit Price: ¥168.14000
Datasheet

Similar


TDK-Lambda
In Stock: 595
Unit Price: ¥240.38000
Datasheet

Similar


Cincon Electronics Co. LTD
In Stock: 3
Unit Price: ¥247.44000
Datasheet

Similar


Cincon Electronics Co. LTD
In Stock: 12
Unit Price: ¥247.44000
Datasheet

Similar


Cincon Electronics Co. LTD
In Stock: 155
Unit Price: ¥272.24000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: ¥212.38217
Datasheet

Similar


Cosel USA, Inc.
In Stock: 0
Unit Price: ¥381.67000
Datasheet

Similar


Cosel USA, Inc.
In Stock: 0
Unit Price: ¥372.40000
Datasheet

Similar


Cosel USA, Inc.
In Stock: 0
Unit Price: ¥358.44000
Datasheet

Similar


Cosel USA, Inc.
In Stock: 0
Unit Price: ¥349.16000
Datasheet

URB2405YMD-15WR3

DigiKey Part Number
2725-URB2405YMD-15WR3-ND
Manufacturer
Manufacturer Product Number
URB2405YMD-15WR3
Description
DC DC CONVERTER 5V 15W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
URB2405YMD-15WR3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
15 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 95°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, CE, cURus
Base Product Number
-