15DMWE_1205S1.5 | |
---|---|
DigiKey Part Number | 3182-15DMWE_1205S1.5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15DMWE_1205S1.5 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.58000 | ¥166.58 |
5 | ¥165.26400 | ¥826.32 |
19 | ¥163.98000 | ¥3,115.62 |
38 | ¥161.41763 | ¥6,133.87 |
57 | ¥153.73211 | ¥8,762.73 |
114 | ¥140.92061 | ¥16,064.95 |
266 | ¥138.35865 | ¥36,803.40 |
513 | ¥136.30901 | ¥69,926.52 |