DS1803Z-010+ | |
---|---|
DigiKey Part Number | DS1803Z-010+-ND |
Manufacturer | |
Manufacturer Product Number | DS1803Z-010+ |
Description | IC DGTL POT 10KOHM 256TAP 16SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I2C Interface 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1803Z-010+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 750ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 400 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.99000 | ¥83.99 |
10 | ¥75.87300 | ¥758.73 |
50 | ¥72.34360 | ¥3,617.18 |
100 | ¥62.81550 | ¥6,281.55 |
250 | ¥59.99208 | ¥14,998.02 |
500 | ¥54.69852 | ¥27,349.26 |
1,000 | ¥47.64065 | ¥47,640.65 |