LTC1046CS8#PBF | |
---|---|
DigiKey Part Number | LTC1046CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1046CS8#PBF |
Description | IC REG CHARGE PUMP INV 50MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 50mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC1046CS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 5.5kHz ~ 30kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.93000 | ¥80.93 |
10 | ¥73.10200 | ¥731.02 |
25 | ¥69.70320 | ¥1,742.58 |
100 | ¥60.52270 | ¥6,052.27 |
300 | ¥57.80260 | ¥17,340.78 |
500 | ¥52.70228 | ¥26,351.14 |
1,000 | ¥45.90198 | ¥45,901.98 |