AD8616ARZ-REEL7 | |
---|---|
DigiKey Part Number | AD8616ARZ-REEL7TR-ND - Tape & Reel (TR) AD8616ARZ-REEL7CT-ND - Cut Tape (CT) AD8616ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8616ARZ-REEL7 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8616ARZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 12V/µs | |
Gain Bandwidth Product | 24 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 23 µV | |
Current - Supply | 1.7mA (x2 Channels) | |
Current - Output / Channel | 150 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.26000 | ¥38.26 |
10 | ¥34.34200 | ¥343.42 |
25 | ¥32.46160 | ¥811.54 |
100 | ¥28.13420 | ¥2,813.42 |
250 | ¥26.69172 | ¥6,672.93 |
500 | ¥23.95030 | ¥11,975.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥20.19907 | ¥20,199.07 |
2,000 | ¥19.18911 | ¥38,378.22 |