AD8676ARZ-REEL7 | |
---|---|
DigiKey Part Number | AD8676ARZ-REEL7TR-ND - Tape & Reel (TR) AD8676ARZ-REEL7CT-ND - Cut Tape (CT) AD8676ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8676ARZ-REEL7 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8676ARZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 12 µV | |
Current - Supply | 2.7mA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.55000 | ¥46.55 |
10 | ¥41.83700 | ¥418.37 |
25 | ¥39.55160 | ¥988.79 |
100 | ¥34.27840 | ¥3,427.84 |
250 | ¥32.52068 | ¥8,130.17 |
500 | ¥29.18092 | ¥14,590.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥24.61037 | ¥24,610.37 |
2,000 | ¥23.37984 | ¥46,759.68 |