LM6172IM/NOPB | |
---|---|
DigiKey Part Number | LM6172IM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM6172IM/NOPB |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM6172IM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 3000V/µs | |
Gain Bandwidth Product | 100 MHz | |
-3db Bandwidth | 160 MHz | |
Current - Input Bias | 1.2 µA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 4.6mA (x2 Channels) | |
Current - Output / Channel | 90 mA | |
Voltage - Supply Span (Min) | 5.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.53000 | ¥69.53 |
10 | ¥62.80300 | ¥628.03 |
95 | ¥51.99642 | ¥4,939.66 |
285 | ¥49.65919 | ¥14,152.87 |
570 | ¥45.27761 | ¥25,808.24 |
1,045 | ¥39.43526 | ¥41,209.85 |