Voltage Feedback Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,576 In Stock | 1 : ¥13.79000 Cut Tape (CT) 3,000 : ¥6.31490 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 360V/µs | 200 MHz | 450 MHz | 3 pA | 2 mV | 8.3mA | 100 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,539 In Stock | 1 : ¥14.20000 Cut Tape (CT) 3,000 : ¥6.49256 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 135V/µs | - | 130 MHz | 1.6 µA | 1 mV | 2.7mA | 75 mA | 2.7 V | 12.8 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
10,655 In Stock | 1 : ¥15.19000 Cut Tape (CT) 3,000 : ¥6.94032 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | Rail-to-Rail | 17V/µs | - | 61 MHz | 3 µA | 270 µV | 2.6mA (x2 Channels) | 130 mA | 3 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 10-UFQFN | 10-UTQFN (1.8x1.4) | ||
3,488 In Stock | 1 : ¥15.27000 Cut Tape (CT) 3,500 : ¥6.97390 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | Rail-to-Rail | 135V/µs | - | 130 MHz | 1.6 µA | 1 mV | 2.7mA (x2 Channels) | 75 mA | 2.7 V | 12.8 V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
17,511 In Stock | 1 : ¥16.17000 Cut Tape (CT) 3,000 : ¥9.64652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | Rail-to-Rail | 375V/µs | 70 MHz | 105 MHz | 2.2 µA | 600 µV | 2.9mA (x2 Channels) | 83 mA | 2.7 V | 12 V | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
4,957 In Stock | 1 : ¥16.34000 Cut Tape (CT) 1,000 : ¥8.03157 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Push-Pull, Rail-to-Rail | 22V/µs | - | 55 MHz | 650 nA | 1 mV | 725µA | 20 mA | 2.5 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
4,423 In Stock | 1 : ¥18.14000 Cut Tape (CT) 1,000 : ¥8.93325 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 135V/µs | - | 130 MHz | 1.6 µA | 1 mV | 2.7mA | 75 mA | 2.7 V | 12.8 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,889 In Stock | 1 : ¥18.31000 Cut Tape (CT) 1,000 : ¥8.99343 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | Rail-to-Rail | 135V/µs | - | 130 MHz | 1.6 µA | 1 mV | 2.7mA (x2 Channels) | 75 mA | 2.7 V | 12.8 V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
2,477 In Stock | 1 : ¥18.31000 Tube | Tube | Active | Voltage Feedback | 2 | Rail-to-Rail | 135V/µs | - | 130 MHz | 1.6 µA | 1 mV | 2.7mA (x2 Channels) | 75 mA | 2.7 V | 12.8 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
13,362 In Stock | 1 : ¥18.80000 Cut Tape (CT) 3,000 : ¥8.61942 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 375V/µs | - | 105 MHz | 2.2 µA | 600 µV | 2.9mA | 83 mA | 2.7 V | 12 V | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
6,679 In Stock | 1 : ¥19.05000 Cut Tape (CT) 3,000 : ¥8.72018 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 150V/µs | 100 MHz | 250 MHz | 3 pA | 2 mV | 4.9mA | 100 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
6,795 In Stock | 1 : ¥19.62000 Cut Tape (CT) 1,000 : ¥9.64266 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 200V/µs | 90 MHz | 228 MHz | 1.4 µA | 1.3 mV | 4.18mA | 112 mA | 3 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
4,825 In Stock | 1 : ¥21.76000 Cut Tape (CT) 2,500 : ¥9.96273 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | Rail-to-Rail | 105V/µs | 50 MHz | 110 MHz | 300 nA | 400 µV | 700µA (x2 Channels) | 45 mA | 2.7 V | 12.6 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
7,412 In Stock | 1 : ¥22.33000 Cut Tape (CT) 3,000 : ¥10.20900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Push-Pull, Rail-to-Rail | 35V/µs | - | 45 MHz | 400 nA | 1 mV | 600µA | 20 mA | 2.5 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,757 In Stock | 1 : ¥22.91000 Cut Tape (CT) 250 : ¥15.50604 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 150V/µs | 100 MHz | 250 MHz | 3 pA | 2 mV | 4.9mA | 100 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
8,185 In Stock | 1 : ¥23.15000 Cut Tape (CT) 3,000 : ¥11.60169 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 580V/µs | 118 MHz | 205 MHz | 650 nA | 65 µV | 1mA | 50 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
10,781 In Stock 14,637 Marketplace | 1 : ¥23.40000 Cut Tape (CT) 3,000 : ¥11.72300 Tape & Reel (TR) 195 : ¥11.21938 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Voltage Feedback | 1 | Rail-to-Rail | 990V/µs | 120 MHz | 230 MHz | 900 nA | 3 mV | 14mA | 100 mA | 2.7 V | 15 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,403 In Stock | 1 : ¥23.48000 Cut Tape (CT) 3,000 : ¥10.74631 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 170V/µs | - | 110 MHz | 1.4 µA | 1.8 mV | 4.8mA | 45 mA | 3 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
14,461 In Stock | 1 : ¥23.97000 Cut Tape (CT) 1,000 : ¥11.78279 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Push-Pull, Rail-to-Rail | 22V/µs | - | 55 MHz | 650 nA | 1 mV | 725µA | 20 mA | 2.5 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
3,750 In Stock | 1 : ¥23.97000 Cut Tape (CT) 3,000 : ¥12.02077 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 240V/µs | 280 MHz | 800 MHz | 9 µA | 200 µV | 5.6mA | 110 mA | 5 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,933 In Stock | 1 : ¥24.22000 Cut Tape (CT) 2,500 : ¥12.15310 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | Push-Pull, Rail-to-Rail | 22V/µs | - | 55 MHz | 650 nA | 1 mV | 725µA (x2 Channels) | 20 mA | 2.5 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
8,471 In Stock | 1 : ¥24.63000 Cut Tape (CT) 3,000 : ¥12.35162 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 425V/µs | - | 350 MHz | 400 nA | 500 µV | 1mA | - | 3 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
10,491 In Stock | 1 : ¥25.37000 Cut Tape (CT) 250 : ¥17.70656 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 35V/µs | - | 95 MHz | 500 nA | 500 µV | 800µA | 60 mA | 2.7 V | 16.5 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,921 In Stock | 1 : ¥25.70000 Cut Tape (CT) 3,000 : ¥12.90302 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 1150V/µs | - | 325 MHz | 500 nA | 1 mV | 6mA | - | 3 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,217 In Stock | 1 : ¥26.35000 Cut Tape (CT) 1,000 : ¥13.93040 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | - | 425V/µs | - | 350 MHz | 400 nA | 500 µV | 1mA | - | 3 V | 12 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |