OPA820IDBVR | |
---|---|
DigiKey Part Number | 296-32197-2-ND - Tape & Reel (TR) 296-32197-1-ND - Cut Tape (CT) 296-32197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA820IDBVR |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA820IDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 240V/µs | |
Gain Bandwidth Product | 280 MHz | |
-3db Bandwidth | 800 MHz | |
Current - Input Bias | 9 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 5.6mA | |
Current - Output / Channel | 110 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥21.51000 | ¥215.10 |
25 | ¥20.33720 | ¥508.43 |
100 | ¥17.62480 | ¥1,762.48 |
250 | ¥16.72076 | ¥4,180.19 |
500 | ¥15.00342 | ¥7,501.71 |
1,000 | ¥12.65344 | ¥12,653.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.02077 | ¥36,062.31 |
6,000 | ¥11.56886 | ¥69,413.16 |