TPSM63602V5RDHR | |
---|---|
DigiKey Part Number | 296-TPSM63602V5RDHRTR-ND - Tape & Reel (TR) 296-TPSM63602V5RDHRCT-ND - Cut Tape (CT) 296-TPSM63602V5RDHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM63602V5RDHR |
Description | 3.6-V TO 36-V INPUT, 1-V TO 12-V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A 3V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM63602V5RDHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Standby Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 94.1% | |
Mounting Type | Surface Mount | |
Package / Case | 30-PowerQFN Module | |
Size / Dimension | 0.16" L x 0.24" W x 0.07" H (4.0mm x 6.0mm x 1.9mm) | |
Supplier Device Package | 30-B0QFN (4x6) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.69000 | ¥64.69 |
10 | ¥58.47800 | ¥584.78 |
25 | ¥55.75440 | ¥1,393.86 |
100 | ¥48.41160 | ¥4,841.16 |
250 | ¥46.23564 | ¥11,558.91 |
500 | ¥42.15604 | ¥21,078.02 |
1,000 | ¥36.71654 | ¥36,716.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥35.35667 | ¥106,070.01 |