OPA694IDBVT | |
---|---|
DigiKey Part Number | 296-17503-2-ND - Tape & Reel (TR) 296-17503-1-ND - Cut Tape (CT) 296-17503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA694IDBVT |
Description | IC OPAMP CFA 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA694IDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1700V/µs | |
-3db Bandwidth | 1.5 GHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 5.8mA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.62000 | ¥36.62 |
10 | ¥32.87200 | ¥328.72 |
25 | ¥31.07920 | ¥776.98 |
100 | ¥26.93640 | ¥2,693.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥25.55484 | ¥6,388.71 |
500 | ¥22.93032 | ¥11,465.16 |
1,250 | ¥19.33875 | ¥24,173.44 |
2,500 | ¥18.37184 | ¥45,929.60 |