1ED3322MC12NXUMA1 | |
---|---|
DigiKey Part Number | 448-1ED3322MC12NXUMA1TR-ND - Tape & Reel (TR) 448-1ED3322MC12NXUMA1CT-ND - Cut Tape (CT) 448-1ED3322MC12NXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED3322MC12NXUMA1 |
Description | DGT ISO 5.7KV 1CH GT DVR DSO16 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9A, 9A Gate Driver Magnetic Coupling 5700Vrms 1 Channel PG-DSO-16-40 |
Datasheet | Datasheet |
EDA/CAD Models | 1ED3322MC12NXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 300kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 84ns, 92ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Current - Output High, Low | 6A, 8.5A | |
Current - Peak Output | 9A, 9A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 40V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-16-40 | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.24000 | ¥28.24 |
10 | ¥25.35200 | ¥253.52 |
25 | ¥23.96600 | ¥599.15 |
100 | ¥20.77080 | ¥2,077.08 |
250 | ¥19.70584 | ¥4,926.46 |
500 | ¥17.68194 | ¥8,840.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.91245 | ¥14,912.45 |
2,000 | ¥14.16688 | ¥28,333.76 |
5,000 | ¥13.63427 | ¥68,171.35 |