MGJ1D051905MPC-R7 | |
---|---|
DigiKey Part Number | 811-3218-2-ND - Tape & Reel (TR) 811-3218-1-ND - Cut Tape (CT) 811-3218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MGJ1D051905MPC-R7 |
Description | DC DC CONVERTER 19V -5V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 19V -5V 42mA, 42mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ1D051905MPC-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 64.5% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.78" L x 0.59" W x 0.17" H (19.7mm x 15.0mm x 4.4mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.58000 | ¥55.58 |
5 | ¥55.33400 | ¥276.67 |
10 | ¥54.92400 | ¥549.24 |
25 | ¥54.26680 | ¥1,356.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
80 | ¥52.95325 | ¥4,236.26 |
160 | ¥50.32613 | ¥8,052.18 |
400 | ¥47.04260 | ¥18,817.04 |
560 | ¥43.92245 | ¥24,596.57 |