NXF1S0505MC-R7 | |
---|---|
DigiKey Part Number | 811-3481-2-ND - Tape & Reel (TR) 811-3481-1-ND - Cut Tape (CT) 811-3481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXF1S0505MC-R7 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 65% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 5 Leads | |
Size / Dimension | 0.60" L x 0.42" W x 0.20" H (15.2mm x 10.7mm x 5.0mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.81000 | ¥45.81 |
5 | ¥45.56400 | ¥227.82 |
10 | ¥45.23600 | ¥452.36 |
25 | ¥44.74360 | ¥1,118.59 |
50 | ¥43.67620 | ¥2,183.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
160 | ¥41.45950 | ¥6,633.52 |
320 | ¥38.83263 | ¥12,426.44 |
800 | ¥36.20544 | ¥28,964.35 |
1,120 | ¥33.90664 | ¥37,975.44 |