NXJ1S0505MC-R7 | |
---|---|
DigiKey Part Number | 811-3094-2-ND - Tape & Reel (TR) 811-3094-1-ND - Cut Tape (CT) 811-3094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXJ1S0505MC-R7 |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NXJ1S0505MC-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 73.5% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 5 Leads | |
Size / Dimension | 0.54" L x 0.41" W x 0.17" H (13.7mm x 10.5mm x 4.4mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.14000 | ¥29.14 |
5 | ¥28.98000 | ¥144.90 |
10 | ¥28.81600 | ¥288.16 |
25 | ¥28.48800 | ¥712.20 |
50 | ¥27.74920 | ¥1,387.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
180 | ¥26.35350 | ¥4,743.63 |
360 | ¥24.71175 | ¥8,896.23 |
540 | ¥22.98761 | ¥12,413.31 |
1,260 | ¥21.59191 | ¥27,205.81 |