AMC3302DWER | |
---|---|
DigiKey Part Number | 296-AMC3302DWERTR-ND - Tape & Reel (TR) 296-AMC3302DWERCT-ND - Cut Tape (CT) 296-AMC3302DWERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC3302DWER |
Description | 50-MV INPUT, PRECISION REINFORCE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolation IC Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC3302DWER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolation | |
Applications | Driver | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.74000 | ¥94.74 |
10 | ¥85.57100 | ¥855.71 |
25 | ¥81.59240 | ¥2,039.81 |
100 | ¥70.84570 | ¥7,084.57 |
250 | ¥67.66192 | ¥16,915.48 |
500 | ¥61.69176 | ¥30,845.88 |
1,000 | ¥53.73153 | ¥53,731.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥51.74147 | ¥103,482.94 |