AMC1202DWVR | |
---|---|
DigiKey Part Number | 296-AMC1202DWVRTR-ND - Tape & Reel (TR) 296-AMC1202DWVRCT-ND - Cut Tape (CT) 296-AMC1202DWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1202DWVR |
Description | PRECISION, 50-MV-INPUT, BASIC IS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolation IC DC/DC Converter 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1202DWVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolation | |
Applications | DC/DC Converter | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.87000 | ¥52.87 |
10 | ¥47.46900 | ¥474.69 |
25 | ¥44.87480 | ¥1,121.87 |
100 | ¥38.89070 | ¥3,889.07 |
250 | ¥36.89652 | ¥9,224.13 |
500 | ¥33.10718 | ¥16,553.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥27.86079 | ¥27,860.79 |
2,000 | ¥26.46776 | ¥52,935.52 |