AMC1302DWV | |
---|---|
DigiKey Part Number | AMC1302DWV-ND |
Manufacturer | |
Manufacturer Product Number | AMC1302DWV |
Description | IC ISOLATION 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolation IC Current Sensing, Power Management 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1302DWV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolation | |
Applications | Current Sensing, Power Management | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.15000 | ¥73.15 |
10 | ¥66.07300 | ¥660.73 |
64 | ¥62.99609 | ¥4,031.75 |
128 | ¥54.69914 | ¥7,001.49 |
256 | ¥52.24066 | ¥13,373.61 |
512 | ¥47.63113 | ¥24,387.14 |
1,024 | ¥41.48524 | ¥42,480.89 |