LTC2063IS5#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC2063IS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2063IS5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2063IS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2063IS5#TRMPBF |
Description | IC OPAMP ZER-DRIFT 1CIR TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2063IS5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0035V/µs | |
Gain Bandwidth Product | 20 kHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 1.4µA | |
Current - Output / Channel | 51 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.91000 | ¥27.91 |
10 | ¥25.06500 | ¥250.65 |
25 | ¥23.69360 | ¥592.34 |
100 | ¥20.53520 | ¥2,053.52 |
250 | ¥19.48188 | ¥4,870.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥17.48098 | ¥8,740.49 |
1,000 | ¥14.74300 | ¥14,743.00 |
2,500 | ¥14.00586 | ¥35,014.65 |
5,000 | ¥13.47932 | ¥67,396.60 |