LTC2066ISC6#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC2066ISC6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2066ISC6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2066ISC6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2066ISC6#TRMPBF |
Description | IC OPAMP ZERO-DRIFT 1CIRC SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2066ISC6#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0175V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 7.5µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.50000 | ¥27.50 |
10 | ¥24.67000 | ¥246.70 |
25 | ¥23.32240 | ¥583.06 |
100 | ¥20.21170 | ¥2,021.17 |
250 | ¥19.17516 | ¥4,793.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥17.20578 | ¥8,602.89 |
1,000 | ¥14.51083 | ¥14,510.83 |
2,500 | ¥13.78528 | ¥34,463.20 |
5,000 | ¥13.26704 | ¥66,335.20 |