AMC1311BDWV | |
---|---|
DigiKey Part Number | 296-47610-ND |
Manufacturer | |
Manufacturer Product Number | AMC1311BDWV |
Description | IC ISOLATION 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolation IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1311BDWV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Isolation | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.76000 | ¥76.76 |
10 | ¥69.34800 | ¥693.48 |
64 | ¥66.12359 | ¥4,231.91 |
128 | ¥57.41477 | ¥7,349.09 |
256 | ¥54.83445 | ¥14,037.62 |
512 | ¥49.99611 | ¥25,598.01 |
1,024 | ¥43.54491 | ¥44,589.99 |