TLV70450DBVR | |
---|---|
DigiKey Part Number | 296-39287-2-ND - Tape & Reel (TR) 296-39287-1-ND - Cut Tape (CT) 296-39287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70450DBVR |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70450DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 µA | |
Current - Supply (Max) | 5.5 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.68000 | ¥46.80 |
25 | ¥4.39720 | ¥109.93 |
100 | ¥3.58770 | ¥358.77 |
250 | ¥3.33220 | ¥833.05 |
500 | ¥2.83584 | ¥1,417.92 |
1,000 | ¥2.26870 | ¥2,268.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.05598 | ¥6,167.94 |
6,000 | ¥1.91419 | ¥11,485.14 |
15,000 | ¥1.84329 | ¥27,649.35 |
30,000 | ¥1.77239 | ¥53,171.70 |