DMP510DL-7 | |
---|---|
DigiKey Part Number | DMP510DL-7DITR-ND - Tape & Reel (TR) DMP510DL-7DICT-ND - Cut Tape (CT) DMP510DL-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP510DL-7 |
Description | MOSFET P-CH 50V 180MA SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 50 V 180mA (Ta) 310mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 10Ohm @ 100mA, 5V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 24.6 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 310mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.33800 | ¥13.38 |
100 | ¥0.67570 | ¥67.57 |
500 | ¥0.55120 | ¥275.60 |
1,000 | ¥0.40893 | ¥408.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.34402 | ¥1,032.06 |
6,000 | ¥0.32890 | ¥1,973.40 |
9,000 | ¥0.31299 | ¥2,816.91 |