AP7370-33Y-13 | |
---|---|
DigiKey Part Number | AP7370-33Y-13DITR-ND - Tape & Reel (TR) AP7370-33Y-13DICT-ND - Cut Tape (CT) AP7370-33Y-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7370-33Y-13 |
Description | IC REG LINEAR 3.3V 300MA SOT89-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP7370-33Y-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Current, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.94100 | ¥29.41 |
25 | ¥2.69320 | ¥67.33 |
100 | ¥2.00290 | ¥200.29 |
250 | ¥1.81516 | ¥453.79 |
500 | ¥1.50216 | ¥751.08 |
1,000 | ¥1.12667 | ¥1,126.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.03280 | ¥2,582.00 |
5,000 | ¥0.97019 | ¥4,850.95 |
12,500 | ¥0.90761 | ¥11,345.12 |
25,000 | ¥0.83249 | ¥20,812.25 |
62,500 | ¥0.80120 | ¥50,075.00 |