OPA137N/250 | |
---|---|
DigiKey Part Number | 296-OPA137N/250TR-ND - Tape & Reel (TR) 296-OPA137N/250CT-ND - Cut Tape (CT) 296-OPA137N/250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA137N/250 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA137N/250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 220µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.65000 | ¥39.65 |
10 | ¥26.38500 | ¥263.85 |
25 | ¥22.94080 | ¥573.52 |
100 | ¥19.07400 | ¥1,907.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥17.19564 | ¥4,298.91 |
500 | ¥16.05024 | ¥8,025.12 |
750 | ¥15.47241 | ¥11,604.31 |
1,250 | ¥14.82834 | ¥18,535.42 |
1,750 | ¥14.44977 | ¥25,287.10 |
2,500 | ¥14.08427 | ¥35,210.68 |