AT45DB081E-SHN-T | |
---|---|
DigiKey Part Number | 1265-1087-2-ND - Tape & Reel (TR) 1265-1087-1-ND - Cut Tape (CT) 1265-1087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB081E-SHN-T |
Description | IC FLASH 8MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 8Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB081E-SHN-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 264 Bytes x 4096 pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 4ms | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥14.66300 | ¥146.63 |
25 | ¥14.26520 | ¥356.63 |
50 | ¥14.18980 | ¥709.49 |
100 | ¥12.68500 | ¥1,268.50 |
250 | ¥12.64804 | ¥3,162.01 |
500 | ¥12.45706 | ¥6,228.53 |
1,000 | ¥11.92819 | ¥11,928.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥11.48753 | ¥22,975.06 |
4,000 | ¥11.17905 | ¥44,716.20 |
6,000 | ¥11.10560 | ¥66,633.60 |