AT45DB641E-SHN-T | |
---|---|
DigiKey Part Number | AT45DB641E-SHN-TTR-ND - Tape & Reel (TR) AT45DB641E-SHN-TCT-ND - Cut Tape (CT) AT45DB641E-SHN-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT45DB641E-SHN-T |
Description | IC FLASH 64MBIT SPI 85MHZ 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 64Mbit SPI 85 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB641E-SHN-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 264 Bytes x 32K pages | |
Memory Interface | SPI | |
Clock Frequency | 85 MHz | |
Write Cycle Time - Word, Page | 8µs, 5ms | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.51000 | ¥43.51 |
10 | ¥39.70300 | ¥397.03 |
25 | ¥38.94400 | ¥973.60 |
50 | ¥38.66160 | ¥1,933.08 |
100 | ¥34.69140 | ¥3,469.14 |
250 | ¥34.56096 | ¥8,640.24 |
500 | ¥32.39146 | ¥16,195.73 |
1,000 | ¥31.02469 | ¥31,024.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥30.02671 | ¥60,053.42 |