MPC3BWDW12.0 | |
---|---|
DigiKey Part Number | 492-1547-ND |
Manufacturer | |
Manufacturer Product Number | MPC3BWDW12.0 |
Description | PNL MNT BLUE W/WIRE 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 35° 4V 25mA Wire Leads - 12" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | MPC3BWDW12.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 4V | |
Current | 25mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.10mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 10mcd | |
Wavelength - Peak | 430nm | |
Viewing Angle | 35° | |
Termination Style | Wire Leads - 12" (304.80mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.07000 | ¥37.07 |
10 | ¥26.20100 | ¥262.01 |
100 | ¥21.96540 | ¥2,196.54 |