MPC3GDW12.0 | |
---|---|
DigiKey Part Number | 492-1548-ND |
Manufacturer | |
Manufacturer Product Number | MPC3GDW12.0 |
Description | LED PANEL INDICATOR GREEN 2.1V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 35° 2.1V 30mA Wire Leads - 12" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | MPC3GDW12.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.10mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 25mcd | |
Wavelength - Peak | 568nm | |
Viewing Angle | 35° | |
Termination Style | Wire Leads - 12" (304.80mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.56000 | ¥36.56 |
10 | ¥25.86100 | ¥258.61 |
100 | ¥21.17740 | ¥2,117.74 |
500 | ¥17.85340 | ¥8,926.70 |
1,000 | ¥16.37581 | ¥16,375.81 |
2,000 | ¥15.69865 | ¥31,397.30 |
5,000 | ¥15.39081 | ¥76,954.05 |