R30-3000802 | |
---|---|
DigiKey Part Number | 952-1499-ND |
Manufacturer | |
Manufacturer Product Number | R30-3000802 |
Description | HEX STANDOFF M3X0.5 BRASS 8MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.315" (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.197" (5.00mm) Hex | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.551" (14.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
5 | ¥6.61200 | ¥33.06 |
10 | ¥5.50400 | ¥55.04 |
25 | ¥5.17720 | ¥129.43 |
50 | ¥4.95560 | ¥247.78 |
200 | ¥4.40465 | ¥880.93 |
400 | ¥4.18440 | ¥1,673.76 |
600 | ¥3.96430 | ¥2,378.58 |
1,000 | ¥3.74408 | ¥3,744.08 |