M80-4812005 | |
---|---|
DigiKey Part Number | 952-4191-ND |
Manufacturer | |
Manufacturer Product Number | M80-4812005 |
Description | CONN RCPT 20POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.21000 | ¥191.21 |
10 | ¥167.47200 | ¥1,674.72 |
25 | ¥160.23240 | ¥4,005.81 |
50 | ¥155.06360 | ¥7,753.18 |
100 | ¥149.89380 | ¥14,989.38 |
250 | ¥141.62404 | ¥35,406.01 |
500 | ¥137.48894 | ¥68,744.47 |