M80-4604242 | |
---|---|
DigiKey Part Number | 952-2051-ND |
Manufacturer | |
Manufacturer Product Number | M80-4604242 |
Description | CONN RCPT 42POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 42 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 42 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | Jackscrews, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥311.40000 | ¥311.40 |
10 | ¥272.68900 | ¥2,726.89 |
25 | ¥260.90440 | ¥6,522.61 |
50 | ¥252.48760 | ¥12,624.38 |
100 | ¥244.07260 | ¥24,407.26 |
250 | ¥230.60620 | ¥57,651.55 |