M80-4664205 | |
---|---|
DigiKey Part Number | M80-4664205-ND |
Manufacturer | |
Manufacturer Product Number | M80-4664205 |
Description | CONN RCPT 42POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 42 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 42 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Jackscrews, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.20000 | ¥219.20 |
10 | ¥191.95300 | ¥1,919.53 |
25 | ¥183.66000 | ¥4,591.50 |
50 | ¥177.73740 | ¥8,886.87 |
100 | ¥171.81230 | ¥17,181.23 |
250 | ¥162.33312 | ¥40,583.28 |
500 | ¥157.59344 | ¥78,796.72 |