M80-4135098 | |
---|---|
DigiKey Part Number | 952-3720-ND |
Manufacturer | |
Manufacturer Product Number | M80-4135098 |
Description | CONN RCPT HSG 50POS 2.00MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Mating Flange, Polarizing Key | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.90000 | ¥67.90 |
10 | ¥61.37600 | ¥613.76 |
25 | ¥57.98080 | ¥1,449.52 |
50 | ¥56.56720 | ¥2,828.36 |
100 | ¥53.73890 | ¥5,373.89 |
250 | ¥48.08220 | ¥12,020.55 |
500 | ¥45.25392 | ¥22,626.96 |
1,000 | ¥39.59712 | ¥39,597.12 |