M80-4145098 | |
---|---|
DigiKey Part Number | 952-3753-ND |
Manufacturer | |
Manufacturer Product Number | M80-4145098 |
Description | CONN RCPT HSG 50POS 2.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Mating Flange, Polarizing Key | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.36000 | ¥59.36 |
10 | ¥53.65900 | ¥536.59 |
25 | ¥50.69080 | ¥1,267.27 |
50 | ¥49.45260 | ¥2,472.63 |
100 | ¥46.98060 | ¥4,698.06 |
250 | ¥42.03484 | ¥10,508.71 |
500 | ¥39.56240 | ¥19,781.20 |
1,000 | ¥34.61705 | ¥34,617.05 |