M80-1950005 | |
---|---|
DigiKey Part Number | 952-1598-ND |
Manufacturer | |
Manufacturer Product Number | M80-1950005 |
Description | CONN PIN 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥15.91900 | ¥159.19 |
25 | ¥15.24400 | ¥381.10 |
50 | ¥14.90400 | ¥745.20 |
100 | ¥14.22680 | ¥1,422.68 |
250 | ¥12.87164 | ¥3,217.91 |
500 | ¥11.85528 | ¥5,927.64 |
1,000 | ¥10.16177 | ¥10,161.77 |
2,500 | ¥9.48430 | ¥23,710.75 |