M80-1940005 | |
---|---|
DigiKey Part Number | 952-2887-ND |
Manufacturer | |
Manufacturer Product Number | M80-1940005 |
Description | CONN PIN 22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.31000 | ¥18.31 |
10 | ¥15.91900 | ¥159.19 |
100 | ¥14.22680 | ¥1,422.68 |
2,000 | ¥9.82299 | ¥19,645.98 |
6,000 | ¥9.01007 | ¥54,060.42 |